
CRCW0201110RFKED | |
---|---|
DigiKey Part Number | 541-CRCW0201110RFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201110RFKEDCT-ND - Cut Tape (CT) 541-CRCW0201110RFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201110RFKED |
Description | RES SMD 110 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201110RFKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.86400 | $8.64 |
25 | $0.68160 | $17.04 |
50 | $0.58620 | $29.31 |
100 | $0.44450 | $44.45 |
250 | $0.37900 | $94.75 |
500 | $0.35990 | $179.95 |
1,000 | $0.31652 | $316.52 |
5,000 | $0.28402 | $1,420.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.24494 | $2,449.40 |
20,000 | $0.22575 | $4,515.00 |
30,000 | $0.21620 | $6,486.00 |
50,000 | $0.20658 | $10,329.00 |
70,000 | $0.20594 | $14,415.80 |
100,000 | $0.20531 | $20,531.00 |
120,000 | $0.20501 | $24,601.20 |