New at DigiKey
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02011K00FNEDAT

DigiKey Part Number
541-CRCW02011K00FNEDATTR-ND - Tape & Reel (TR)
541-CRCW02011K00FNEDATCT-ND - Cut Tape (CT)
541-CRCW02011K00FNEDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02011K00FNEDAT
Description
CRCW0201-AT 200 1K0 1% ET7 E3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,252
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.17120$4.28
50$0.13820$6.91
100$0.11260$11.26
250$0.08748$21.87
500$0.07318$36.59
1,000$0.06207$62.07
5,000$0.04461$223.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03807$380.70
20,000$0.03423$684.60
30,000$0.03236$970.80
50,000$0.03034$1,517.00
70,000$0.02918$2,042.60
100,000$0.02809$2,809.00
Manufacturers Standard Package