
CRCW01001M00FREL | |
---|---|
DigiKey Part Number | 541-4280-2-ND - Tape & Reel (TR) 541-4280-1-ND - Cut Tape (CT) 541-4280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01001M00FREL |
Description | RES SMD 1M OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01001M00FREL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.75700 | $7.57 |
25 | $0.59600 | $14.90 |
50 | $0.50540 | $25.27 |
100 | $0.43380 | $43.38 |
250 | $0.36220 | $90.55 |
500 | $0.32088 | $160.44 |
1,000 | $0.28104 | $281.04 |
5,000 | $0.23604 | $1,180.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.19139 | $3,827.80 |
40,000 | $0.18994 | $7,597.60 |
60,000 | $0.18919 | $11,351.40 |
100,000 | $0.18834 | $18,834.00 |
140,000 | $0.18783 | $26,296.20 |
200,000 | $0.18732 | $37,464.00 |
240,000 | $0.18708 | $44,899.20 |