CRA06S0831K00FTA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay
In Stock: 1,342
Unit Price: $8.62000
Datasheet

Upgrade


Vishay
In Stock: 17,340
Unit Price: $35.14000
Datasheet

Upgrade


Vishay
In Stock: 5,384
Unit Price: $35.14000
Datasheet
CRA06S-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRA06S0831K00FTA

DigiKey Part Number
CRA6S81.00KATR-ND - Tape & Reel (TR)
CRA6S81.00KACT-ND - Cut Tape (CT)
CRA6S81.00KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRA06S0831K00FTA
Description
RES ARRAY 4 RES 1K OHM 1206
Customer Reference
Detailed Description
1k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CRA06S0831K00FTA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
1k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes