Direct
Direct
Direct
Upgrade

CRA04S083100KJTD | |
|---|---|
DigiKey Part Number | CRA4S8100KTR-ND - Tape & Reel (TR) |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CRA04S083100KJTD |
Description | RES ARRAY 4 RES 100K OHM 0804 |
Customer Reference | |
Detailed Description | 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CRA04S083100KJTD Models |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 100k | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28V104JX | Panasonic Industry | 4,488,575 | Y7104CT-ND | $0.82000 | Direct |
| RAVF104DJT100K | Stackpole Electronics Inc | 8,705 | 738-RAVF104DJT100KCT-ND | $0.82000 | Direct |
| YC124-JR-07100KL | YAGEO | 13,500 | YC124J-100KCT-ND | $0.82000 | Direct |
| RAVF104DFT100K | Stackpole Electronics Inc | 0 | RAVF104DFT100K-ND | $0.17020 | Upgrade |




