Similar

CPW154R000JE143 | |
|---|---|
DigiKey Part Number | CPW154R000JE143-ND |
Manufacturer | |
Manufacturer Product Number | CPW154R000JE143 |
Description | RES 4 OHM 15W 5% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW154R000JE143 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.875" L x 0.500" W (47.62mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWWR0016F4R00K9 | C&B/RESI | 112 | 4506-PWWR0016F4R00K9-ND | $31.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $672.20600 | $3,361.03 |


