
CPW10400R0GB143 | |
|---|---|
DigiKey Part Number | CPW10400R0GB143-ND |
Manufacturer | |
Manufacturer Product Number | CPW10400R0GB143 |
Description | RES 400 OHM 10W 2% AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±2% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPW10400R0GB143 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 1.875" L x 0.375" W (47.62mm x 9.52mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $672.20600 | $3,361.03 |

