CPW05R2500FB143 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.04420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.48610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.48610
Datasheet
250 mOhms ±1% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPW05R2500FB143

DigiKey Part Number
CPW05R2500FB143-ND
Manufacturer
Manufacturer Product Number
CPW05R2500FB143
Description
RES 0.25 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPW05R2500FB143 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.875" L x 0.375" W (22.22mm x 9.52mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$156.77600$1,567.76