
CPF250R000FKRE5 | |
---|---|
DigiKey Part Number | 541-CPF250R000FKRE5TR-ND - Tape & Reel (TR) 541-CPF250R000FKRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF250R000FKRE5 |
Description | CPF-2 50 1% T-1 RE5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $8.21900 | $82.19 |
25 | $7.06160 | $176.54 |
50 | $6.33240 | $316.62 |
100 | $5.71320 | $571.32 |
250 | $5.03500 | $1,258.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $9.09778 | $4,548.89 |
1,000 | $8.44181 | $8,441.81 |
1,500 | $8.10486 | $12,157.29 |
2,500 | $7.72376 | $19,309.40 |
3,500 | $7.49662 | $26,238.17 |
5,000 | $7.27477 | $36,373.85 |
6,000 | $7.16838 | $43,010.28 |
12,000 | $6.80323 | $81,638.76 |