New at DigiKey
RS01AR3300FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF250R000FKRE5

DigiKey Part Number
541-CPF250R000FKRE5TR-ND - Tape & Reel (TR)
541-CPF250R000FKRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF250R000FKRE5
Description
CPF-2 50 1% T-1 RE5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.48000$12.48
10$8.21900$82.19
25$7.06160$176.54
50$6.33240$316.62
100$5.71320$571.32
250$5.03500$1,258.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$9.09778$4,548.89
1,000$8.44181$8,441.81
1,500$8.10486$12,157.29
2,500$7.72376$19,309.40
3,500$7.49662$26,238.17
5,000$7.27477$36,373.85
6,000$7.16838$43,010.28
12,000$6.80323$81,638.76
Manufacturers Standard Package