
CRHV1206AF50M0FKF1 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FKF1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FKF1CT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FKF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FKF1 |
Description | RES SMD 50M OHM, 1%, 0.3W, 1206, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.62000 | $19.62 |
10 | $14.33600 | $143.36 |
25 | $13.20640 | $330.16 |
50 | $11.59400 | $579.70 |
100 | $10.63240 | $1,063.24 |
250 | $9.91332 | $2,478.33 |
500 | $9.79900 | $4,899.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $9.28689 | $9,286.89 |
2,000 | $9.06569 | $18,131.38 |
3,000 | $8.95776 | $26,873.28 |
5,000 | $8.84075 | $44,203.75 |
7,000 | $8.83518 | $61,846.26 |