
CPF215R000BEB14 | |
|---|---|
DigiKey Part Number | 541-CPF215R000BEB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF215R000BEB14 |
Description | CPF-2 15 .1% T-9 B14 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±0.1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $10.35900 | $103.59 |
| 25 | $8.91880 | $222.97 |
| 50 | $8.01440 | $400.72 |
| 100 | $7.24640 | $724.64 |
| 300 | $6.25710 | $1,877.13 |
| 500 | $5.87706 | $2,938.53 |
| 1,000 | $5.42923 | $5,429.23 |
| 5,000 | $4.63254 | $23,162.70 |

