CPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF14R7500FKEE6

DigiKey Part Number
541-CPF14R7500FKEE6TR-ND - Tape & Reel (TR)
541-CPF14R7500FKEE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF14R7500FKEE6
Description
RESISTOR METAL FILM 1W 4.75 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4.75 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF14R7500FKEE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$17.00000$17.00
10$11.24100$112.41
25$9.68880$242.22
50$8.71520$435.76
100$7.88830$788.83
250$6.98132$1,745.33
500$6.41378$3,206.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.05019$6,050.19
2,000$5.63242$11,264.84
3,000$5.41784$16,253.52
5,000$5.17515$25,875.75
7,000$5.03054$35,213.78
10,000$4.88931$48,893.10
12,000$4.82154$57,858.48
Manufacturers Standard Package