
CPF13R0100FKEE6 | |
|---|---|
DigiKey Part Number | CPF3.01CTR-ND - Tape & Reel (TR) CPF3.01CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF13R0100FKEE6 |
Description | RESISTOR METAL FILM 1W 3.01 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF13R0100FKEE6 Models |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.89500 | $58.95 |
| 25 | $5.04160 | $126.04 |
| 50 | $4.50700 | $225.35 |
| 100 | $4.05240 | $405.24 |
| 250 | $3.55400 | $888.50 |
| 500 | $3.24224 | $1,621.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.60482 | $6,604.82 |
| 2,000 | $6.15392 | $12,307.84 |
| 3,000 | $5.92238 | $17,767.14 |
| 5,000 | $5.66054 | $28,302.70 |
| 7,000 | $5.50448 | $38,531.36 |
| 10,000 | $5.35207 | $53,520.70 |

