
CPF13R0100FKEE6 | |
|---|---|
DigiKey Part Number | CPF3.01CTR-ND - Tape & Reel (TR) CPF3.01CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF13R0100FKEE6 |
Description | RESISTOR METAL FILM 1W 3.01 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF13R0100FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 10 | $5.74300 | $57.43 |
| 25 | $4.91120 | $122.78 |
| 50 | $4.39000 | $219.50 |
| 100 | $3.94730 | $394.73 |
| 250 | $3.46204 | $865.51 |
| 500 | $3.15830 | $1,579.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.01925 | $6,019.25 |
| 2,000 | $5.60361 | $11,207.22 |
| 3,000 | $5.39012 | $16,170.36 |
| 5,000 | $5.14868 | $25,743.40 |
| 7,000 | $5.00481 | $35,033.67 |
| 10,000 | $4.86430 | $48,643.00 |
| 12,000 | $4.79688 | $57,562.56 |

