
CPF12R0000FKEE6 | |
---|---|
DigiKey Part Number | CPF2.00CTR-ND - Tape & Reel (TR) CPF2.00CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF12R0000FKEE6 |
Description | RESISTOR METAL FILM 1W 2.00 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF12R0000FKEE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.04000 | $17.04 |
10 | $11.27000 | $112.70 |
25 | $9.71360 | $242.84 |
50 | $8.73740 | $436.87 |
100 | $7.90850 | $790.85 |
250 | $6.99916 | $1,749.79 |
500 | $6.43018 | $3,215.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.06567 | $6,065.67 |
2,000 | $5.64683 | $11,293.66 |
3,000 | $5.43169 | $16,295.07 |
5,000 | $5.18838 | $25,941.90 |
7,000 | $5.04341 | $35,303.87 |
10,000 | $4.90181 | $49,018.10 |
12,000 | $4.83387 | $58,006.44 |