
CPF12K2100FKEE6 | |
|---|---|
DigiKey Part Number | CPF2.21KCTR-ND - Tape & Reel (TR) CPF2.21KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF12K2100FKEE6 |
Description | RESISTOR METAL FILM 1W 2.21K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF12K2100FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.11200 | $71.12 |
| 25 | $6.10040 | $152.51 |
| 50 | $5.46240 | $273.12 |
| 100 | $4.91970 | $491.97 |
| 250 | $4.32616 | $1,081.54 |
| 500 | $3.95422 | $1,977.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.63826 | $3,638.26 |
| 2,000 | $3.36987 | $6,739.74 |
| 3,000 | $3.23201 | $9,696.03 |
| 5,000 | $3.07607 | $15,380.35 |
| 7,000 | $2.98314 | $20,881.98 |
| 10,000 | $2.89236 | $28,923.60 |

