2.21 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF12K2100FKEE6

DigiKey Part Number
CPF2.21KCTR-ND - Tape & Reel (TR)
CPF2.21KCCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF12K2100FKEE6
Description
RESISTOR METAL FILM 1W 2.21K OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF12K2100FKEE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,662
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.11200$71.12
25$6.10040$152.51
50$5.46240$273.12
100$4.91970$491.97
250$4.32616$1,081.54
500$3.95422$1,977.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.63826$3,638.26
2,000$3.36987$6,739.74
3,000$3.23201$9,696.03
5,000$3.07607$15,380.35
7,000$2.98314$20,881.98
10,000$2.89236$28,923.60
Manufacturers Standard Package