
CPF124K900FHB14 | |
|---|---|
DigiKey Part Number | 541-CPF124K900FHB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF124K900FHB14 |
Description | CPF-1 24.9K 1% T-2 B14 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.61000 | $89.61 |
| 10 | $62.11300 | $621.13 |
| 25 | $54.67640 | $1,366.91 |
| 50 | $50.01800 | $2,500.90 |
| 100 | $46.06180 | $4,606.18 |
| 300 | $40.97350 | $12,292.05 |
| 500 | $39.02022 | $19,510.11 |
| 1,000 | $36.71927 | $36,719.27 |

