
CPF1221R00FKEE6 | |
|---|---|
DigiKey Part Number | CPF221CTR-ND - Tape & Reel (TR) CPF221CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1221R00FKEE6 |
Description | RESISTOR METAL FILM 1W 221 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1221R00FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.97400 | $49.74 |
| 25 | $4.24560 | $106.14 |
| 50 | $3.79020 | $189.51 |
| 100 | $3.40210 | $340.21 |
| 250 | $2.97684 | $744.21 |
| 500 | $2.71080 | $1,355.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48462 | $2,484.62 |
| 2,000 | $2.29249 | $4,584.98 |
| 3,000 | $2.19380 | $6,581.40 |
| 5,000 | $2.08213 | $10,410.65 |
| 7,000 | $2.01559 | $14,109.13 |
| 10,000 | $1.95059 | $19,505.90 |

