CPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF118K000BHEE6

DigiKey Part Number
CPF18.0KATR-ND - Tape & Reel (TR)
CPF18.0KACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF118K000BHEE6
Description
RESISTOR METAL FILM 1W 18.0K OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
18 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF118K000BHEE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.64000$12.64
10$8.33400$83.34
25$7.16000$179.00
50$6.42420$321.21
100$5.79700$579.70
250$5.10956$1,277.39
500$4.67928$2,339.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.03983$5,039.83
2,000$4.68335$9,366.70
3,000$4.50026$13,500.78
5,000$4.29312$21,465.60
7,000$4.16972$29,188.04
10,000$4.04916$40,491.60
12,000$3.99133$47,895.96
Manufacturers Standard Package