
CPF110K000JKEE6 | |
---|---|
DigiKey Part Number | CPF10.0KDTR-ND - Tape & Reel (TR) CPF10.0KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF110K000JKEE6 |
Description | RESISTOR METAL FILM 1W 10.0K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF110K000JKEE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.80865 | $2,808.65 |