
CPF110K000FKEE6 | |
|---|---|
DigiKey Part Number | CPF10.0KCTR-ND - Tape & Reel (TR) CPF10.0KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF110K000FKEE6 |
Description | RESISTOR METAL FILM 1W 10.0K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF110K000FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 10 | $4.83800 | $48.38 |
| 25 | $4.12840 | $103.21 |
| 50 | $3.68600 | $184.30 |
| 100 | $3.30910 | $330.91 |
| 250 | $2.89596 | $723.99 |
| 500 | $2.63716 | $1,318.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.46550 | $2,465.50 |
| 2,000 | $2.27480 | $4,549.60 |
| 3,000 | $2.17688 | $6,530.64 |
| 5,000 | $2.06607 | $10,330.35 |
| 7,000 | $2.00004 | $14,000.28 |
| 10,000 | $1.93555 | $19,355.50 |
| 12,000 | $1.90461 | $22,855.32 |
| 24,000 | $1.79843 | $43,162.32 |
| 25,000 | $1.79270 | $44,817.50 |

