
CPF1100R00FKEE6 | |
|---|---|
DigiKey Part Number | CPF100CTR-ND - Tape & Reel (TR) CPF100CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100R00FKEE6 |
Description | RESISTOR METAL FILM 1W 100 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100R00FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.11200 | $71.12 |
| 25 | $6.09720 | $152.43 |
| 50 | $5.46240 | $273.12 |
| 100 | $4.91970 | $491.97 |
| 250 | $4.32584 | $1,081.46 |
| 500 | $3.95404 | $1,977.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.63818 | $3,638.18 |
| 2,000 | $3.36975 | $6,739.50 |
| 3,000 | $3.23190 | $9,695.70 |
| 5,000 | $3.07594 | $15,379.70 |
| 7,000 | $2.98302 | $20,881.14 |
| 10,000 | $2.89227 | $28,922.70 |

