
CPF1100R00FKEE6 | |
---|---|
DigiKey Part Number | CPF100CTR-ND - Tape & Reel (TR) CPF100CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100R00FKEE6 |
Description | RESISTOR METAL FILM 1W 100 OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100R00FKEE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.05000 | $10.05 |
10 | $6.59200 | $65.92 |
25 | $5.64640 | $141.16 |
50 | $5.05500 | $252.75 |
100 | $4.55090 | $455.09 |
250 | $3.99888 | $999.72 |
500 | $3.65334 | $1,826.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.42690 | $3,426.90 |
2,000 | $3.17235 | $6,344.70 |
3,000 | $3.04162 | $9,124.86 |
5,000 | $2.89370 | $14,468.50 |
7,000 | $2.80560 | $19,639.20 |
10,000 | $2.71952 | $27,195.20 |
12,000 | $2.67823 | $32,138.76 |
24,000 | $2.53653 | $60,876.72 |
25,000 | $2.52889 | $63,222.25 |