
CPF1100K00FKE14 | |
|---|---|
DigiKey Part Number | 541-CPF1100K00FKE14-ND |
Manufacturer | |
Manufacturer Product Number | CPF1100K00FKE14 |
Description | CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Proof, Moisture Resistant, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 230°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.47000 | $51.47 |
| 10 | $37.79400 | $377.94 |
| 50 | $32.33180 | $1,616.59 |
| 100 | $30.64320 | $3,064.32 |
| 500 | $27.78324 | $13,891.62 |
| 1,000 | $26.89738 | $26,897.38 |
| 2,500 | $25.96126 | $64,903.15 |

