
CPF1100K00FEEE6 | |
|---|---|
DigiKey Part Number | CPF100KBTR-ND - Tape & Reel (TR) CPF100KBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100K00FEEE6 |
Description | RESISTOR METAL FILM 1W 100K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100K00FEEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.32400 | $83.24 |
| 25 | $7.14960 | $178.74 |
| 50 | $6.41260 | $320.63 |
| 100 | $5.78690 | $578.69 |
| 250 | $5.10104 | $1,275.26 |
| 500 | $4.67168 | $2,335.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.39296 | $4,392.96 |
| 2,000 | $4.07686 | $8,153.72 |
| 3,000 | $3.91448 | $11,743.44 |
| 5,000 | $3.73081 | $18,654.05 |
| 7,000 | $3.62139 | $25,349.73 |
| 10,000 | $3.51448 | $35,144.80 |
| 12,000 | $3.46321 | $41,558.52 |
| 24,000 | $3.28725 | $78,894.00 |

