
CPF1100K00BHEE6 | |
|---|---|
DigiKey Part Number | CPF100KATR-ND - Tape & Reel (TR) CPF100KACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF1100K00BHEE6 |
Description | RESISTOR METAL FILM 1W 100K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1100K00BHEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.84700 | $88.47 |
| 25 | $7.60040 | $190.01 |
| 50 | $6.82280 | $341.14 |
| 100 | $6.16110 | $616.11 |
| 250 | $5.43500 | $1,358.75 |
| 500 | $4.98080 | $2,490.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.68680 | $4,686.80 |
| 2,000 | $4.35232 | $8,704.64 |
| 3,000 | $4.18057 | $12,541.71 |
| 5,000 | $3.98626 | $19,931.30 |
| 7,000 | $3.87050 | $27,093.50 |
| 10,000 | $3.75736 | $37,573.60 |
| 12,000 | $3.70314 | $44,437.68 |

