CPCP052K500FB32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $23.02944
Datasheet
2.5 kOhms ±1% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP052K500FB32

DigiKey Part Number
CPCP052K500FB32-ND
Manufacturer
Manufacturer Product Number
CPCP052K500FB32
Description
RES 2.5K OHM 5W 1% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±1% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP052K500FB32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Height - Seated (Max)
1.003" (25.48mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$156.77600$1,567.76