Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF709R5300FKEK70 | |
|---|---|
DigiKey Part Number | CMF709R5300FKEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF709R5300FKEK70 |
Description | RES 9.53 OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF709R5300FKEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF609R5300FKEK | Vishay Dale | 0 | CMF609R5300FKEK-ND | $27.29290 | Similar |
| CMF709R5300FKBF70 | Vishay Dale | 0 | CMF709R5300FKBF70-ND | $12.65780 | Parametric Equivalent |
| CMF709R5300FKEB70 | Vishay Dale | 0 | CMF709R5300FKEB70-ND | $5.72126 | Parametric Equivalent |
| CMF709R5300FKR670 | Vishay Dale | 0 | CMF709R5300FKR670-ND | $5.72126 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.65780 | $1,265.78 |


