
CMF709R1000JKEK | |
|---|---|
DigiKey Part Number | CMF709R1000JKEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF709R1000JKEK |
Description | RES 9.1 OHM 1.75W 5% AXIAL |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF709R1000JKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $34.83610 | $3,483.61 |

