CMF709M9000FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $19.11063
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.61934
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.64496
Datasheet
9.9 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF709M9000FHEK

DigiKey Part Number
CMF709M9000FHEK-ND
Manufacturer
Manufacturer Product Number
CMF709M9000FHEK
Description
RES 9.9M OHM 1.75W 1% AXIAL
Customer Reference
Detailed Description
9.9 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF709M9000FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF659M9000FHEBVishay Dale0CMF659M9000FHEB-ND$19.11063Direct
CMF709M9000DHEAVishay Dale0CMF709M9000DHEA-ND$14.61934Parametric Equivalent
CMF709M9000FHEBVishay Dale0CMF709M9000FHEB-ND$14.64496Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$22.40671$22,406.71