CMF70560K00BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.66501
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.37746
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.66501
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.37746
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF70560K00BEEB

DigiKey Part Number
CMF70560K00BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF70560K00BEEB
Description
RES 560K OHM 1.75W 0.1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
560 kOhms ±0.1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF70560K00BEEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.66501$14,665.01
Manufacturers Standard Package