Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF702M0000FLEB | |
|---|---|
DigiKey Part Number | CMF702M0000FLEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF702M0000FLEB |
Description | RES 2M OHM 1.75W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF702M0000FLEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF702M0000BEEB | Vishay Dale | 0 | CMF702M0000BEEB-ND | $14.42446 | Upgrade |
| CMF702M0000BEEK | Vishay Dale | 0 | CMF702M0000BEEK-ND | $55.66120 | Upgrade |
| CMF702M0000BHEB | Vishay Dale | 0 | CMF702M0000BHEB-ND | $12.76108 | Upgrade |
| CMF702M0000BHEK | Vishay Dale | 0 | CMF702M0000BHEK-ND | $49.60280 | Upgrade |
| CMF702M0000FEEB | Vishay Dale | 0 | CMF702M0000FEEB-ND | $11.45074 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.72975 | $8,729.75 |


