Direct
Direct
Similar
Parametric Equivalent
Parametric Equivalent

CMF701K0000FHRE | |
|---|---|
DigiKey Part Number | CMF701K0000FHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF701K0000FHRE |
Description | RES 1K OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF701K0000FHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF651K0000FHR611 | Vishay Dale | 0 | CMF651K0000FHR611-ND | $8.07014 | Direct |
| CMF651K0000FHR670 | Vishay Dale | 0 | CMF651K0000FHR670-ND | $7.21774 | Direct |
| CMF601K0000FHRE70 | Vishay Dale | 0 | CMF601K0000FHRE70-ND | $2.58132 | Similar |
| CMF701K0000FHEA | Vishay Dale | 0 | CMF701K0000FHEA-ND | $5.84858 | Parametric Equivalent |
| CMF701K0000FHEB | Vishay Dale | 0 | CMF701K0000FHEB-ND | $6.41507 | Parametric Equivalent |


