Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF7015K000FKEK | |
|---|---|
DigiKey Part Number | CMF7015K000FKEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF7015K000FKEK |
Description | RES 15K OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7015K000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6515K000FKEA70 | Vishay Dale | 0 | CMF6515K000FKEA70-ND | $5.98002 | Direct |
| CMF6515K000FKEB11 | Vishay Dale | 0 | CMF6515K000FKEB11-ND | $7.34673 | Direct |
| CMF7015K000BEEB | Vishay Dale | 0 | CMF7015K000BEEB-ND | $11.21413 | Upgrade |
| CMF7015K000FKEA | Vishay Dale | 0 | CMF7015K000FKEA-ND | $5.62893 | Parametric Equivalent |
| CMF7015K000FKEB | Vishay Dale | 0 | CMF7015K000FKEB-ND | $6.17722 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


