CMF7010R000JKEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $3.96066
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $14.70252
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $39.05100
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.32780
Datasheet

Upgrade


Vishay Dale
In Stock: 1,444
Unit Price: $9.80000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $2.09751
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $5.01530
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.38487
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $7.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.36925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.36925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 544
Unit Price: $13.99000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.72995
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF7010R000JKEA

DigiKey Part Number
CMF7010R000JKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF7010R000JKEA
Description
RES 10 OHM 1.75W 5% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF7010R000JKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.56207$21,405.17
Manufacturers Standard Package