Direct
Similar
Parametric Equivalent

CMF7010M000FKEK | |
|---|---|
DigiKey Part Number | CMF7010M000FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF7010M000FKEK |
Description | RES 10M OHM 1.75W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 1.75W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF7010M000FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6510M000FKEK11 | Vishay Dale | 0 | CMF6510M000FKEK11-ND | $86.83630 | Direct |
| CMF6010M000FKEK112 | Vishay Dale | 2,240 | CMF10.0MFJ-ND | $32.31000 | Similar |
| CMF7010M000FKEB | Vishay Dale | 0 | CMF7010M000FKEB-ND | $14.20363 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $57.17640 | $5,717.64 |


