Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF659K1000JNRE11 | |
|---|---|
DigiKey Part Number | CMF659K1000JNRE11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF659K1000JNRE11 |
Description | RES 9.1K OHM 1.5W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF659K1000JNRE11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF659K1000BER6 | Vishay Dale | 0 | CMF659K1000BER6-ND | $8.12851 | Upgrade |
| CMF659K1000FHBF11 | Vishay Dale | 0 | CMF659K1000FHBF11-ND | $8.07014 | Upgrade |
| CMF659K1000FHR611 | Vishay Dale | 0 | CMF659K1000FHR611-ND | $8.07014 | Upgrade |
| CMF659K1000FHRE11 | Vishay Dale | 0 | CMF659K1000FHRE11-ND | $7.37926 | Upgrade |
| CMF659K1000JKEB11 | Vishay Dale | 0 | CMF659K1000JKEB11-ND | $7.34673 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.70973 | $16,774.33 |


