Direct
Similar
Parametric Equivalent
Parametric Equivalent

CMF65619R00FKR611 | |
|---|---|
DigiKey Part Number | CMF65619R00FKR611-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65619R00FKR611 |
Description | RES 619 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65619R00FKR611 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70619R00FKR6 | Vishay Dale | 0 | CMF70619R00FKR6-ND | $8.71882 | Direct |
| CMF60619R00FKR6 | Vishay Dale | 0 | CMF60619R00FKR6-ND | $1.38310 | Similar |
| CMF65619R00FKEB11 | Vishay Dale | 0 | CMF65619R00FKEB11-ND | $7.34673 | Parametric Equivalent |
| CMF65619R00FKEK11 | Vishay Dale | 0 | CMF65619R00FKEK11-ND | $36.09320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.34673 | $7,346.73 |


