Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF654K4200FKRE70 | |
|---|---|
DigiKey Part Number | CMF654K4200FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF654K4200FKRE70 |
Description | RES 4.42K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF654K4200FKRE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF654K4200FKEA70 | Vishay Dale | 0 | CMF654K4200FKEA70-ND | $5.98002 | Parametric Equivalent |
| CMF654K4200FKEB70 | Vishay Dale | 0 | CMF654K4200FKEB70-ND | $6.55739 | Parametric Equivalent |
| CMF654K4200FKR670 | Vishay Dale | 0 | CMF654K4200FKR670-ND | $6.55739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.98002 | $14,950.05 |


