
CMF6547K000FKEK143 | |
---|---|
DigiKey Part Number | 541-CMF6547K000FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF6547K000FKEK143 |
Description | CMF-65-143 47K 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Magnetic, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.15000 | $18.15 |
10 | $11.29800 | $112.98 |
25 | $9.52160 | $238.04 |
100 | $7.50980 | $750.98 |
250 | $6.52184 | $1,630.46 |
500 | $5.91406 | $2,957.03 |
1,000 | $5.40497 | $5,404.97 |
3,000 | $4.76202 | $14,286.06 |
5,000 | $4.51930 | $22,596.50 |