CMF6541K200FKEB11 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.70768
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.25810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.36784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.36784
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.90354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.91929
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.90354
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6541K200FKEB11

DigiKey Part Number
CMF6541K200FKEB11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6541K200FKEB11
Description
RES 41.2K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6541K200FKEB11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.91929$4,919.29
Manufacturers Standard Package