Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF653K4800FKEB11 | |
|---|---|
DigiKey Part Number | CMF653K4800FKEB11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF653K4800FKEB11 |
Description | RES 3.48K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CMF653K4800FKEB11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603K4800FKEA | Vishay Dale | 0 | CMF603K4800FKEA-ND | $2.04466 | Similar |
| CMF603K4800FKEK | Vishay Dale | 0 | CMF603K4800FKEK-ND | $27.29290 | Similar |
| CMF653K4800FKEA | Vishay Dale | 0 | CMF653K4800FKEA-ND | $5.48581 | Parametric Equivalent |
| CMF653K4800FKEA11 | Vishay Dale | 0 | CMF653K4800FKEA11-ND | $6.70973 | Parametric Equivalent |
| CMF653K4800FKEB | Vishay Dale | 0 | CMF653K4800FKEB-ND | $6.02208 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1,000 | $7.34673 | $7,346.73 |


