Similar
Parametric Equivalent

CMF653K0100FHEK | |
|---|---|
DigiKey Part Number | CMF653K0100FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF653K0100FHEK |
Description | RES 3.01K OHM 1.5W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF653K0100FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF603K0100FHEB | Vishay Dale | 0 | CMF603K0100FHEB-ND | $2.61526 | Similar |
| CMF653K0100FHEB | Vishay Dale | 0 | CMF653K0100FHEB-ND | $6.60482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $27.29290 | $2,729.29 |


