Direct
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6530K100FKEK70 | |
|---|---|
DigiKey Part Number | CMF6530K100FKEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF6530K100FKEK70 |
Description | RES 30.1K OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6530K100FKEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7030K100FKEK | Vishay Dale | 0 | CMF7030K100FKEK-ND | $27.29290 | Direct |
| CMF6530K100BHEA | Vishay Dale | 0 | CMF6530K100BHEA-ND | $9.27628 | Upgrade |
| CMF6530K100BHEA70 | Vishay Dale | 0 | CMF6530K100BHEA70-ND | $10.11876 | Upgrade |
| CMF6530K100BHEB70 | Vishay Dale | 0 | CMF6530K100BHEB70-ND | $11.02232 | Upgrade |
| CMF6030K100FKEK | Vishay Dale | 0 | CMF6030K100FKEK-ND | $27.29290 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $36.09320 | $3,609.32 |


