CMF652M0000DHR611 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $40.58040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $50.72630
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $51.10160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $44.71430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $11.24152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.70993
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.71241
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.71241
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.24152
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.98372
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.29217
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.98372
Datasheet
CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF652M0000DHR611

DigiKey Part Number
CMF652M0000DHR611-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF652M0000DHR611
Description
RES 2M OHM 1.5W 0.5% AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF652M0000DHR611 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.29217$12,292.17
Manufacturers Standard Package