Direct
Similar
Parametric Equivalent

CMF652K0000BEEB | |
|---|---|
DigiKey Part Number | CMF652K0000BEEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF652K0000BEEB |
Description | RES 2K OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF652K0000BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF702K0000BEEA | Vishay Dale | 0 | CMF702K0000BEEA-ND | $10.29713 | Direct |
| CMF602K0000BEEB | Vishay Dale | 0 | CMF602K0000BEEB-ND | $8.94869 | Similar |
| CMF652K0000BEEK | Vishay Dale | 0 | CMF652K0000BEEK-ND | $34.45710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.78790 | $11,787.90 |


