Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65250R00BHBF11 | |
|---|---|
DigiKey Part Number | CMF65250R00BHBF11-ND |
Manufacturer | |
Manufacturer Product Number | CMF65250R00BHBF11 |
Description | RES 250 OHM 1.5W 0.1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65250R00BHBF11 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF65250R00BHR6 | Vishay Dale | 0 | CMF65250R00BHR6-ND | $6.85476 | Direct |
| CMF70250R00BHBF | Vishay Dale | 0 | CMF70250R00BHBF-ND | $12.84831 | Direct |
| CMF65250R00BER6 | Vishay Dale | 0 | CMF65250R00BER6-ND | $8.12851 | Upgrade |
| CMF65250R00BERE | Vishay Dale | 0 | CMF65250R00BERE-ND | $8.13004 | Upgrade |
| CMF60250R00BHBF | Vishay Dale | 0 | CMF60250R00BHBF-ND | $3.51198 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.42622 | $12,426.22 |


