Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF65249R00FKR611 | |
|---|---|
DigiKey Part Number | CMF65249R00FKR611-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65249R00FKR611 |
Description | RES 249 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65249R00FKR611 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF70249R00FKR6 | Vishay Dale | 0 | CMF70249R00FKR6-ND | $8.71882 | Direct |
| CMF65249R00FEBF | Vishay Dale | 0 | CMF65249R00FEBF-ND | $29.49790 | Upgrade |
| CMF60249R00FKR670 | Vishay Dale | 0 | CMF60249R00FKR670-ND | $2.48454 | Similar |
| CMF60249R00FKRE | Vishay Dale | 0 | CMF60249R00FKRE-ND | $1.36168 | Similar |
| CMF65249R00FKEA | Vishay Dale | 0 | CMF65249R00FKEA-ND | $5.48581 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.34673 | $7,346.73 |


